Octal transparent D-type latches with 3-state outputs, featuring 8 bits and a non-inverting logic function. This CMOS device operates from a 2V to 5.5V supply voltage range, with a maximum operating temperature of 125°C and a minimum of -40°C. It offers a propagation delay of 22ns and a turn-on delay time of 1ns, with output currents of 16mA (low) and -16mA (high). The component is surface mountable, packaged in a 20-TVSOP (TFSOP) on tape and reel, and is lead-free and RoHS compliant.
Texas Instruments SN74LV373ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV373ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.