
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 channels. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a propagation delay of 22ns and a turn-on delay time of 1ns. The device supports a high level output current of -16mA and a low level output current of 16mA, with a non-inverting polarity. Packaged in a 20-TSSOP surface mount configuration, it functions across an operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74LV373APWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV373APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
