
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits for 8 bits of data. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a propagation delay of 9.2ns and a turn-on delay time of 1ns. Designed for surface mounting, it comes in a 20-TSSOP package and supports a wide operating temperature range from -40°C to 125°C. The output stage provides 16mA of output current, with a low-level output current of 32mA and a high-level output current of -16mA. This RoHS compliant component is packaged on tape and reel.
Texas Instruments SN74LV373APWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV373APWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
