Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits. This surface-mount component operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a frequency of 10MHz. It offers a high level output current of 16mA and a low level output current of 16mA, with a non-inverting logic function. The device is housed in a 20-TSSOP package, suitable for operation across a temperature range of -40°C to 125°C.
Texas Instruments SN74LV373APWT technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV373APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.