Octal transparent D-type latches with 3-state outputs, featuring 8 independent D-type latches. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 9.2ns. Designed for surface mounting in a VFBGA package, it supports a high level output current of -16mA and a low level output current of 32mA. The device is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LV373AZQNR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.000769oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV373AZQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.