
The SN74LV393ATPWRQ1 is a 4-bit up counter from Texas Instruments, featuring a negative edge trigger and asynchronous reset. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100 and RoHS standards. The device is packaged in a TSSOP-14 package and is suitable for surface mount applications.
Texas Instruments SN74LV393ATPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 32ns |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV393ATPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.