
General-purpose analog multiplexer, 8:1, 1-channel, featuring a 35MHz bandwidth and 12ns propagation delay. Operates with a supply voltage range of 2V to 5.5V, drawing a low 20uA operating supply current. Encased in a 16-TSSOP surface-mount package, this non-inverting component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74LV4051APWR technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4051APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
