
Dual 4:1 analog multiplexer/demultiplexer with 50MHz bandwidth. Features 2 channels, 8 inputs, 2 outputs, and 2 SP4T switches. Operates from a 2V to 5.5V single supply with 20uA quiescent current. Surface mountable in a 16-SOIC package, offering 100 Ohm on-state resistance and 12ns propagation delay. Suitable for operation between -40°C and 85°C.
Texas Instruments SN74LV4052ADR technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Current | 20uA |
| Supply Type | Single |
| Thickness | 1.58mm |
| Throw Configuration | SP4T |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4052ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
