The SN74LV4052ANSRE4 is a dual 8-input 2-channel multiplexer from Texas Instruments with a propagation delay of 16ns and a bandwidth of 50MHz. It operates over a temperature range of -40°C to 85°C and is available in a SOP package. The device is RoHS compliant and has a nominal supply current of 20uA. It is a single supply type logic IC with an on-state resistance of 100R.
Texas Instruments SN74LV4052ANSRE4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4052ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.