
2-channel, 4:1 analog multiplexer, featuring a 50MHz -3dB bandwidth and 12ns propagation delay. Operates from a 2V to 5.5V supply voltage with a typical operating supply current of 20uA. This surface mount component is housed in a 16-TSSOP package, suitable for operation between -40°C and 85°C. It offers 8 inputs and 2 outputs across its two 4:1 switch circuits.
Texas Instruments SN74LV4052APWG4 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 20uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4052APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.