
Dual 4:1 analog multiplexer, featuring 2 channels and 8 inputs, with a 50MHz -3dB bandwidth. This surface mount component operates from a 2V to 5.5V supply, offering a low 20uA operating supply current. Designed for signal switching, it provides SP4T configuration per channel with a 12ns propagation delay and 100 Ohm drain-to-source resistance. Packaged in a 16-TSSOP, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LV4052APWR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 100R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Thickness | 1mm |
| Throw Configuration | SP4T |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4052APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
