
Dual 4-channel analog multiplexer/demultiplexer with a 50MHz -3dB bandwidth. Features 2 circuits, each with 4 inputs and 1 output, supporting 2-channel operation. Operates from a 2V to 5.5V supply with a nominal supply current of 20uA. Packaged in a 16-TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 12ns and an on-state resistance of 100 Ohms. Extended operating temperature range from -40°C to 85°C.
Texas Instruments SN74LV4052APWRG4 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4052APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
