3-channel analog switch, 2:1 (SPDT) multiplexer/demultiplexer with a 50MHz -3dB bandwidth. Features 3 independent switches, each with 6 inputs and 3 outputs, and a typical on-state resistance of 75 Ohms. Operates with a single supply voltage ranging from 2V to 5.5V, with a nominal supply current of 20uA. Packaged in a 16-SOIC surface-mount case, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74LV4053AD technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.