
3-channel analog switch, SPDT, multiplexer/demultiplexer IC. Features a 50MHz -3dB bandwidth and operates with a single supply voltage from 2V to 5.5V. Offers 3 independent circuits, each with 2 inputs and 1 output, supporting 3-bit operation. Surface mountable in a 16-SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.75mm height. On-state resistance is 75 Ohms, with a propagation delay of 12ns. Suitable for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Texas Instruments SN74LV4053ADR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Current | 20uA |
| Supply Type | Single |
| Thickness | 1.58mm |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
