Triple 2:1 analog switch, featuring 3 independent SPDT channels. Offers a 50MHz -3dB bandwidth and operates across a 2V to 5.5V supply voltage range. This non-inverting logic component supports through-hole mounting in a 16-PDIP package, with a typical operating supply current of 20uA. Suitable for applications requiring signal routing and switching, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LV4053AN technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Operating Supply Current | 20uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.