
3-channel analog switch, SPDT, featuring a 50MHz -3dB bandwidth. This multiplexer IC operates from a 2V to 5.5V supply, with a typical operating supply current of 20µA. It offers 3 independent circuits, each with 6 inputs and 3 outputs, supporting a wide operating temperature range of -40°C to 85°C. The component is supplied in a 16-TSSOP surface-mount package and is RoHS compliant.
Texas Instruments SN74LV4053APW technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Operating Supply Current | 20uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
