Triple 2-channel analog multiplexer/demultiplexer featuring a 50MHz bandwidth. This surface-mount IC operates from a 2V to 5.5V supply, with a nominal supply current of 20µA. It offers three independent 2-channel switches, each with an on-state resistance of 75Ω. The device is packaged in a 16-TSSOP, suitable for operation across a -40°C to 85°C temperature range, and is RoHS compliant.
Texas Instruments SN74LV4053APWG4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
