
3-channel analog switch, SPDT, multiplexer/demultiplexer IC. Features 3 circuits, each with 3 channels and 6 inputs, supporting a 50MHz bandwidth. Operates with a single supply voltage from 2V to 5.5V, offering 75 Ohm on-state resistance and 12ns propagation delay. Packaged in a 16-TSSOP, surface-mount configuration, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments SN74LV4053APWR technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Current | 20uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
