3-channel, 5V, SPDT analog switch IC featuring 2:1 multiplexer/demultiplexer logic. Offers 75 Ohm on-state resistance and a 50MHz bandwidth. Operates across a -40°C to 85°C temperature range with a 2V to 5.5V supply voltage. Surface mountable in a VQFN package, this RoHS compliant component is ideal for signal routing applications.
Texas Instruments SN74LV4053ARGYR technical specifications.
| Bandwidth | 50MHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
