
General-purpose analog switch, featuring 4 channels and SPST throw configuration. This surface mount component operates with a minimum supply voltage of 2V and a maximum of 5.5V, drawing a maximum supply current of 20uA. It offers a bandwidth of 50MHz and an on-state resistance of 75 Ohms. Packaged in a 14-TSSOP, this RoHS compliant device functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LV4066APWR technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 38R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Current | 20uA |
| Supply Type | Single |
| Thickness | 1mm |
| Throw Configuration | SPST |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4066APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
