
Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a VQFN package. This CMOS logic IC operates with a supply voltage range of 4.5V to 5.5V, supporting 8 bits with non-inverting logic. It offers a high level output current of -16mA and a low level output current of 16mA, with a propagation delay of 7.9ns. The component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LV541ATRGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV541ATRGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
