
Octal transparent D-type latch, featuring 8 independent circuits with 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers non-inverting, 8-bit data latching. Designed for surface mounting in a 20-TSSOP package, it supports output currents of 16mA (low) and -16mA (high) and operates across a temperature range of -40°C to 85°C. Key performance metrics include a propagation delay of 23ns and a turn-on delay time of 1ns.
Texas Instruments SN74LV573APWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV573APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.