8-bit D-type flip-flop with true output, featuring positive edge clock triggering and 3-state output. Operates with a 2V to 5.5V supply voltage and offers a maximum frequency of 205MHz. This surface mount component provides 16mA high and low level output current, with a propagation delay of 19.6ns and turn-on delay of 4.8ns. Packaged in VFBGA for tape and reel distribution, it functions across a -40°C to 85°C temperature range.
Texas Instruments SN74LV574AGQNR technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 205MHz |
| High Level Output Current | 16mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LV |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.000765oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LV574AGQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.