
8-bit unidirectional shift register, CMOS technology, featuring 8 output lines with push-pull output type. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a wide operating temperature range from -40°C to 125°C. This surface-mount component boasts a propagation delay of 9.2ns and a turn-on delay time of 19ns. Packaged in a 16-SOIC format, it is lead-free and RoHS compliant.
Texas Instruments SN74LV594ADR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV594ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
