8-bit serial-in, parallel-out shift register IC with 3-state outputs. Features a 5V operating supply voltage, 2V to 5.5V range, and CMOS technology. Unidirectional data flow with a propagation delay of 10.2ns. Surface mountable in a 16-pin SOIC package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LV595ADG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV595ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.