
Automotive-grade 8-bit shift register with 3-state output registers, designed for surface mounting in a 16-TSSOP package. This unidirectional CMOS logic IC operates from a 2V to 5.5V supply voltage, with a typical operating voltage of 5V. Featuring 8 bits per element and a single circuit, it provides 9 output lines. The component boasts a minimum operating temperature of -40°C and a maximum of 125°C, with a propagation delay of 10.2ns. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Texas Instruments SN74LV595AIPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV595AIPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.