
Texas Instruments SN74LV595ANS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Number of Outputs | 9 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV595ANS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
