
8-bit shift register, CMOS technology, operating from 2V to 5.5V, with a maximum frequency of 170MHz. Features 3-state outputs and a propagation delay of 10.2ns. Packaged in a 16-TSSOP, surface mountable with dimensions of 5mm length, 4.4mm width, and 1.15mm height. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74LV595APWR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Frequency | 170MHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Shift Register |
| Max Input Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 25.5ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV595APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
