Dual D-type flip-flops, featuring positive edge-triggered clocking and non-inverting polarity. This CMOS logic IC operates with a 2V to 5.5V supply voltage and supports frequencies up to 100MHz. It offers a high level output current of -12mA and a low level output current of 12mA. Packaged in a 14-SSOP for surface mounting, this component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Texas Instruments SN74LV74ADBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV74ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.