Dual positive-edge-triggered D-type flip-flops designed for high-speed digital applications. Features a 100MHz operating frequency and 20ns propagation delay, with 12mA output current capability at both high and low levels. Operates from a 2V to 5.5V supply voltage range and is suitable for surface mounting in a 14-SOIC package. This CMOS technology component offers non-inverting logic and is RoHS compliant, with an operating temperature range of -40°C to 125°C.
Texas Instruments SN74LV74ADG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV74ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.