
Dual D-Type Flip-Flops, featuring positive edge triggering and non-inverting polarity, operate with a maximum frequency of 75MHz. This CMOS logic IC supports a supply voltage range of 2V to 5.5V and offers an output current of 12mA. Packaged in a 14-TVSOP (Thin Shrink Small Outline Package) for surface mounting, it functions across an industrial temperature range of -40°C to 125°C. Propagation delay is 17.5ns, with a turn-on delay time of 9.8ns.
Texas Instruments SN74LV74ADGVR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV74ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.