
Dual D-Type flip-flop IC featuring positive-edge triggering and non-inverting polarity. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a maximum frequency of 75MHz. This surface-mount component, housed in a 14-TSSOP package, offers a high-level output current of -12mA and a low-level output current of 12mA. With a propagation delay of 17.5ns and an operating temperature range of -40°C to 125°C, it is RoHS compliant.
Texas Instruments SN74LV74APWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -12mA |
| Input Capacitance | 2pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Current | 12mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV74APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
