
10-bit universal Schmitt-trigger buffer with 3-state outputs, designed for surface mounting in a 24-TSSOP package. This CMOS logic IC offers a wide operating temperature range of -40°C to 85°C and supports supply voltages from 2V to 5.5V. Featuring 10 input and 10 output lines, it functions as a buffer and inverter with a propagation delay of 28ns. The component boasts a low quiescent current of 20uA and is RoHS compliant.
Texas Instruments SN74LV8151PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Gates | 10 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 58ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8151PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.