
Dual 16-bit binary counters featuring 3-state output registers. Operates with a positive edge clock trigger and supports unidirectional up-counting. Achieves a maximum frequency of 40MHz with a propagation delay of 50ns. Housed in a 20-PDIP through-hole mount package, this CMOS component functions across a temperature range of -40°C to 85°C and a supply voltage of 2V to 5.5V. RoHS compliant.
Texas Instruments SN74LV8154N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Bits per Element | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV8154N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
