
CMOS logic gate IC featuring four independent 2-input NAND gates. Surface mountable in a 14-pin TSSOP package, this component operates with a supply voltage range of 2V to 3.6V. It offers a maximum output current of 50mA, with -24mA high level and 24mA low level output current capabilities. The device boasts a typical propagation delay of 4.3ns and a wide operating temperature range from -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC00AMPWREPG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | TTL |
| Output Voltage | 500mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC00AMPWREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.