Quad 2-input NOR gate IC, featuring CMOS technology and a 74LVC series designation. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 4.2ns. Supports output currents of 24mA (low level) and -24mA (high level), with a quiescent current of 1uA. Packaged in a 14-pin SOIC (PDSO14) surface-mount configuration, suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC02ADTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC02ADTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.