Quadruple 2-input positive NOR gate IC, featuring 4 independent NOR gates with 2 input lines each. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of 24mA and a low level output current of 24mA. Designed for surface mounting within a 14-TSSOP package, this component boasts a propagation delay of 5.5ns and a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and lead-free, packaged on tape and reel.
Texas Instruments SN74LVC02AMPWREP technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC02AMPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.