Six-channel CMOS inverter IC, operating from 1.65V to 3.6V with a nominal supply voltage of 3.3V. Features 24mA output current capability and a propagation delay of 4.3ns. Packaged in a 14-SOIC surface-mount case with dimensions of 8.65mm x 3.91mm x 1.58mm. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74LVC04AD technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC04AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.