Hex 1-input inverter gate IC featuring CMOS technology and a 74LVC series designation. This surface mount component offers 6 independent inverter circuits, each with a single input and a maximum operating supply voltage of 3.6V. It operates across a wide temperature range from -40°C to 125°C, with a typical propagation delay of 4.3ns. The device supports output currents of 24mA (low level) and -24mA (high level), and is supplied in a 14-pin SOIC package.
Texas Instruments SN74LVC04ADTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC04ADTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.