
CMOS Hex Inverter IC featuring six independent inverter gates within a 14-TSSOP package. Operating from a 1.65V to 3.6V supply range with a typical 3.3V operating voltage, this component offers a 24mA maximum output current and a 9.5ns propagation delay. Designed for surface mount applications, it operates across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74LVC04APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC04APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
