
This surface-mount hex inverter buffer/driver features open-drain outputs and operates within a 1.65V to 3.6V supply voltage range. It offers 6 independent inverting buffer channels with a low-level output current of 24mA and a propagation delay of 3.5ns. Designed with CMOS technology, this component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74LVC06ADE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC06ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.