
Hex buffer/driver with open-drain outputs, this CMOS logic IC features six independent buffer elements, each with one input and one output. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 5.5V. The device offers a low quiescent current of 10µA and a propagation delay of 2.6ns. It is available in a 14-TSSOP surface-mount package, measuring 5mm in length, 4.4mm in width, and 1.2mm in height, with a thickness of 1mm. This RoHS compliant component delivers 24mA of low-level output current and -24mA of high-level output current.
Texas Instruments SN74LVC07APWT technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 5.6ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC07APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
