Quadruple 2-input positive-AND gate IC, featuring CMOS technology and a 1.65V to 3.6V supply voltage range. This surface-mount component operates across a wide temperature range of -40°C to 125°C, with a propagation delay of 3.9ns. It offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 14-SSOP for tape and reel distribution, this RoHS compliant device is ideal for various logic applications.
Texas Instruments SN74LVC08ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC08ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
