Quad 2-Input AND Gate IC, CMOS technology, operating from 1.65V to 3.6V. Features 4 independent AND gates, each with 2 inputs and 1 output. Supports output current of 24mA (24mA low level, -24mA high level) and a propagation delay of 3.9ns. Packaged in a 14-pin SOIC surface mount configuration, suitable for operation between -40°C and 125°C. RoHS compliant.
Texas Instruments SN74LVC08ADTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC08ADTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.