
Quadruple 2-input positive AND gate IC, featuring CMOS technology and a 74LVC series designation. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 4.1ns. Designed for surface mounting within a 14-TSSOP package, it supports output currents of 24mA (low level) and -24mA (high level). This lead-free, RoHS-compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LVC08AMPWREP technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC08AMPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.