
Triple 3-input positive-NAND gate, CMOS technology, operating from 1.65V to 3.6V. Features 3 independent circuits, each with 3 inputs and 1 output. Offers 24mA high and low level output current, with a propagation delay of 4.7ns. Packaged in a 14-SO (SOP) surface mount configuration, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC10ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC10ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.