Triple 3-input positive-NAND gate IC featuring a 4.7ns propagation delay and 4.9ns turn-on delay. Operates from a 1.65V to 3.6V supply voltage with a maximum output current of 24mA. This surface mount component is housed in a 14-TSSOP package and operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC10APWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC10APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.