3-channel, 3-input NAND gate IC featuring a 1.65-V to 3.6-V operating voltage range. This surface-mount component offers 24mA output current at both high and low levels, with a typical propagation delay of 4.7ns. Encased in a 14-VQFN package, it operates across a temperature range of -40°C to 125°C. The RoHS compliant, lead-free device is supplied on tape and reel.
Texas Instruments SN74LVC10ARGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC10ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.