
Dual negative-edge-triggered J-K flip-flop with clear and preset functionality. Features 1.65V to 3.6V supply voltage range and operates up to 150MHz. Offers 24mA output current at both high and low levels. CMOS technology ensures efficient operation with a propagation delay of 7.1ns. Packaged in a 16-SOIC for surface mounting, this RoHS compliant component is ideal for logic applications.
Texas Instruments SN74LVC112ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC112ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
