
Quadruple bus buffer gate with 3-state outputs, featuring CMOS technology and a 4.6ns propagation delay. This surface mountable buffer operates from a 1.65V to 3.6V supply voltage, offering 24mA of low-level and -24mA of high-level output current. Designed for 4 channels, each with one bit, it provides non-inverting logic with 3-state outputs. The component is RoHS compliant and operates within a temperature range of -40°C to 125°C, packaged in a 14-SOIC format on tape and reel.
Texas Instruments SN74LVC125ADR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 15.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC125ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
